Lattice Semiconductor LCMXO2-1200HC-4SG32C

FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-4SG32C.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-4SG32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.438
$ 7.569
Stock
205,764
292,879
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-4SG32C provided by its distributors.

FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray
IC FPGA 21 I/O 32QFNS / MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
MachXO2 Series 1280 LUTs 21 I/O 3.465 V Surface Mount PLD - QFN-32
QFN-32(5x5) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, MACHXO2, 21 I/O, QFN-32;
2.375V 8.03ns 3.465V QFN-32 5mm*5mm*850¦Ìm
Field Programmable Gate Array, 131MHz, 1280-Cell
1280 LUTs, 22 I/O, 3.3 V, -4 S

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-1200HC-4SG32C.