Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics SP 200

Lascar Electronics SP 200 LCD Voltmeter, Splash-Proof, Ultra Low Profile, 12 Pin Version
$ 37.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics SP 200.

IHS

Datasheet4 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Newark

Inventory History

3 month trend:
-42.74%

Related Parts

Red Lion ControlsVCM20000
Voltage Converter Module 50-270V, Converts Machine Voltage To Signal Input For Counter Or PLC
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Phoenix Contact2701140
NanoLine LCD Operator Panel (Complete LCD Panel Mount Kit) nLC-OP1-MKT
Murata Power SolutionsDMS-20LCD-1-9-C
3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsDMS-20LCD-1-DCM-C
Murata Power Solutions DC Digital Voltmeter, LCD Display, 3 Digits

Descriptions

Descriptions of Lascar Electronics SP 200 provided by its distributors.

Lascar Electronics SP 200 LCD Voltmeter, Splash-Proof, Ultra Low Profile, 12 Pin Version
PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 1.34X0.84",3-1/2 DIG,0.38" DIGH
PNL METER/DC MILLIVOLT, 3.5DIGIT, 5.25V; No. of Digits / Alpha: 3-1/2; Meter Function: DC Voltage; Meter Range: 0mV to 200mV; Digit Height: 9.75mm; Panel Cutout Height: 21.3mm; Panel Cutout Width: 34mm; Supply Voltage Min: 3.5V

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP200