Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics EL-WIFI-TH

WiFi Temperature and Humidity Data Logging Sensor
$ 207.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-WIFI-TH.

element14 APAC

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.82%

Descriptions

Descriptions of Lascar Electronics EL-WIFI-TH provided by its distributors.

WiFi Temperature and Humidity Data Logging Sensor
Lascar Electronics EL-WIFI-TH Temperature and Humidity Data Logger, WiFi-enabled, EasyLog Series
Lascar Logger, EL-WiFi-THmodel, for temperature measurement, 1Input channel
Data Logger, Temperature/Humidity, 1 Channels, Wi-Fi
DATA LOGGER, TEMP/HUMIDITY, 1CH, WIFI; Data Logger Type: WiFi Temperature & Humidity; No. of Channels: -; Reading Capacity: 500000; Product Range: EasyLog; SVHC: No SVHC (15-Jan-2019); Input Voltage: 5.5V DC

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON