Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics EL-WIFI-T

Lascar Electronics EL-WIFI-T Temperature Data Logger, WiFi-enabled, EasyLog Series
$ 141.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-WIFI-T.

element14 APAC

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+466%

Descriptions

Descriptions of Lascar Electronics EL-WIFI-T provided by its distributors.

Lascar Electronics EL-WIFI-T Temperature Data Logger, WiFi-enabled, EasyLog Series
WiFi Cloud Enabled, Temperature, DATA LOGGER, built-in sensor, 30 Day max @ 10s readings with LCD
DATA LOGGER, TEMPERATURE, 1CH, WIFI; Data Logger Type: WiFi Temperature; No. of Channels: -; Reading Capacity: -; Product Range: EasyLog; SVHC: No SVHC (15-Jan-2019); Input Voltage: 4.5V to 5.5V

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON