Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics DTM 995B

Lascar Electronics DTM 995B LCD Thermocouple Meter, Large, with LED Backlighting, Lascar Series
$ 107.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics DTM 995B.

Farnell

Datasheet3 pages16 years ago

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+150%

Descriptions

Descriptions of Lascar Electronics DTM 995B provided by its distributors.

Lascar Electronics DTM 995B LCD Thermocouple Meter, Large, with LED Backlighting, Lascar Series
LARGE LCD THERMOCOUPLE METER, LED BACKLIGHTING, 3.5 DIGIT DISPLAY 19MM HIGH, K J AND T TYPE
Meter Thermocouple LCD 3.5 Digital K-Type -50-600C .75" Digit Height Backlit
Panel Display, Thermocouple, Lcd, 7.5V To 30V; No. Of Digits/Alpha:3; Meter Function:Thermocouple; Meter Range:-200°C To +1300°C; Digit Height:19Mm; Panel Cutout Height:40Mm; Panel Cutout Width:72Mm; Supply Voltage Min:7.5Vdc Rohs Compliant: Yes |Lascar DTM 995B

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM995B