Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics DPM950

Lascar Digital Panel Voltmeter DC, Lcd Display 3.5-DIGITS +/-1 %, 72 X 40 Mm

$ 101.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics DPM950.

IHS

Datasheet2 pages0 years ago

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+50.58%

Related Parts

Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40LCD-0/1-5-C
Murata Power Solutions DC digital voltmeter, LCDmonitor, 4.5number_of_bits
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7CVS0
Counter, 8 Digit, Reflective LCD Display, 50-250VAC/DC Input, N4X, 6-26VDC Power Required for Backlight
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED

Descriptions

Descriptions of Lascar Electronics DPM950 provided by its distributors.

LASCAR DIGITAL PANEL VOLTMETER DC, LCD DISPLAY 3.5-DIGITS +/-1 %, 72 X 40 MM
Lascar Electronics DPM 950 LCD Voltmeter, Large, with LED Backlighting, Lascar Series
Digital Volt Meter Panel Mount LCD 3.5 200MVDC 0.75" Digit Height LED Backlit
Voltage Meter; No. Of Digits / Alpha:3-1/2; Meter Function:dc Voltage; Meter Range:0Mv To 200Mv; Digit Height:19Mm; Panel Cutout Height:40Mm; Panel Cutout Width:72Mm; Supply Voltage Min:7.5V; Supply Voltage Max:14V; Product Range:- Rohs Compliant: Yes
DPM, LCD, 3.5DIGIT; Supply Voltage Range:7.5V DC to 14V DC; No. of Digits / Alpha:3.1/2; Display Size:51mm x 24mm; Panel Cutout Height:40mm; Panel Cutout Width:72mm; Operating Temperature Range:0°C to +50°C; Accuracy:0.05%; Backlight Current:50mA; Bezel Height:44mm; Bezel Width:76mm; Display Technology:LCD; External Depth:11.3mm; External Length / Height:39mm; External Width:71.5mm; Fixing Hole Diameter:3.2mm; Full Scale Reading:200mV; Linearity:± 1 digit; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Sample Rate:3 readings/sec; Supply Current:150µA; Supply Voltage DC Max:14V; Supply Voltage DC Min:7V; Temperature Stability + @:100 ppm/C

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPM 950
  • DPM-950