Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird TYS6045150M-10

General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2424
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS6045150M-10.

Laird

Datasheet9 pages6 years ago

IHS

Inventory History

3 month trend:
+76.28%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.195
Stock
36,918
32,828
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
2.05 A
2.05 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
88.4 mΩ
68 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0588Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.0756Ohm DCR 2424 T/R
TAIYO YUDENNR8040T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R

Descriptions

Descriptions of Laird TYS6045150M-10 provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2424
TYS6045 - Low Profile SMT Power Inductor
FIXED IND 15UH 2.05A 68 MOHM SMD
100KHz 12MHz 2.5A 2.05A 15μH 68mΩ ±20% 2424 SMD mount 6mm*6mm*4.7mm
TYS6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 15muH
FIXED INDUCTORS 15UH 20% -40C +125C
TYS6045150M-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS6045150M10