Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Labfacility Z3-T-2M (IEC)

Sensor, Thermocouple; |Labfacility Z3-T-2M (IEC)

$ 10.42
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z3-T-2M (IEC).

Newark

Datasheet3 pages11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility Z3-T-2M (IEC) provided by its distributors.

Sensor, Thermocouple; |Labfacility Z3-T-2M (IEC)
SENSOR, THERMOCOUPLE; Thermocouple Type: T; Sensing Temperature Min: -60°C; Sensing Temperature Max: +350°C; Sensor Body Material: -; Lead Length: 2m; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Material: Copper; Conduct

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA