Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPSDH15S

Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 34.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSDH15S.

IHS

Technical Drawing1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
ITT / CannonZDE-A-15-S
CONN D-SUB HD RCPT 15POS PNL MNT
ITT / CannonZDCA62S
Conn High Density D-Sub SKT 62 POS 2.29mm Solder Cup ST Panel Mount 62 Terminal 1 Port
Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of L-com WPSDH15S provided by its distributors.

Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
D Type Connector, 15 Contact(s), Female, Solder Lug Terminal, Locking
WATERPROOF, D-SUB SOLDER CUP, HD15 SOCKET, IP67, 15 CONTACTS, WPSD SERIES
WPSDH15S Solder pad 2 Acrylonitrile Butadiene Styrene gold panel mount 39.4mm(Length)
D SUB CONNECTOR, STANDARD, 15POS, RCPT
D SUB CONN, 15P RCPT, DA, SOLDER CUP;
CONN D-SUB HD RCPT 15POS PNL MNT
ER - Socket, Solder Cup; Nicke
RS APAC
Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup HD15 female connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078"

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPSDH15S.