Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon ZDCA62S

ITT Cannon D-Sub Connector, ZD*A Series, Receptacle, 62-Pin, Panel Mount, Right Angle Body
$ 16.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDCA62S.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ITT / CannonZDE-A-15-S
CONN D-SUB HD RCPT 15POS PNL MNT
ITT / CannonDDM36W4S
Conn D-Subminiature SKT 32Signal/4Cavity POS Solder Cup ST Panel Mount 32 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body

Descriptions

Descriptions of ITT / Cannon ZDCA62S provided by its distributors.

ITT Cannon D-Sub Connector, ZD*A Series, Receptacle, 62-Pin, Panel Mount, Right Angle Body
Conn High Density D-Sub SKT 62 POS 2.29mm Solder Cup ST Panel Mount 62 Terminal 1 Port
D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
CONN D-SUB HD RCPT 62POS PNL MNT
CONNECTOR, SOLDER CUP, SOCKET, 62 WAY; Connector Type:High Density D Sub; No. of Contacts:62; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Mating Cycles:50; SVHC:No SVHC (20-Jun-2011); Connector Shell Size:C; Connector Type:D Sub, High Density; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; No. of Ways:62; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDCA-62S