L-com WPSD25P

Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 43.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSD25P.

IHS

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of L-com WPSD25P provided by its distributors.

Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, Solder Lug Terminal, #4-40
D Sub Conn, Plug, Db, 25Pos, Solder Cup; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com WPSD25P
Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup DB25 male connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078"

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD