Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPDB9S-KIT

Conn D-Sub SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port

$ 36.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPDB9S-KIT.

element14 APAC

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206705-2
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Receptacle, 9 Contacts
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
CONN.;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;9 CIR.;1-ROW;PICO-CLASP SER.;LOCKING

Descriptions

Descriptions of L-com WPDB9S-KIT provided by its distributors.

Conn D-Sub SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
D Sub Conn Kit, Rcpt, 9Pos, Solder; |L-Com WPDB9S-KIT
KIT D-SUB, IP 67, DB9F, SOCKET, 20-30 AWG, 0.138 TO 0.276 IN., ABS, WPDB SERIES
CONNECTOR & BACKSHELL KIT, D SUB, RECEPTACLE, 9 POSITION
D SUB CONN KIT, RCPT, 9POS, SOLDER; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: WPD Series; Connector Body Material: Steel Body; Contact Material: -
This waterproof kit includes a DB9 female solder cup connector, ABS housing, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to assure IPC67 compliance. This connector will accommodate wire ranges from 30 - 20 AWG.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPDB9S-KIT.