Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501330-0900

Connector Housing, Receptacle, 9 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501330-0900.

IHS

Datasheet4 pages6 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+2.37%

CAD Models

Download Molex 501330-0900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing Single Row with Positive Lock 10 Circuits
Connector Housing, Receptacle, 7 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White

Descriptions

Descriptions of Molex 501330-0900 provided by its distributors.

Connector Housing, Receptacle, 9 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
CONN.;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;9 CIR.;1-ROW;PICO-CLASP SER.;LOCKING
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
CONNECTOR, RCPT, 9POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501330 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501330-0900.
  • 5013300900