What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com WPDB15S-KIT

Conn D-Sub SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 51.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPDB15S-KIT.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of L-com WPDB15S-KIT provided by its distributors.

Conn D-Sub SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
KIT D-SUB, IP 67, DB15F, SOCKET, 20-30 AWG, 0.138 TO 0.276 IN., ABS, WPDB SERIES
D SUB CONN, 15P RCPT, DA, SOLDER CUP; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount RoHS Compliant: Yes
This waterproof kit includes a DB15 female solder cup connector, ABS housing, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to assure IPC67 compliance. This connector will accommodate wire ranges from 30 - 20 AWG.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD