Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UPMB5-05M

Cable Assembly, Usb, Grey 500Mm; |L-Com UPMB5-05M
$ 15.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMB5-05M.

JRH Electronics

Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
+37.68%

Supply Chain

Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of L-com UPMB5-05M provided by its distributors.

Cable Assembly, Usb, Grey 500Mm; |L-Com UPMB5-05M
CABLE ASSEMBLY, 5 POSITION 2.54MM RECEPTACLE TO USB B RECEPTACLE; Connector Type A:Wire to Board 5 Position Receptacle; Connector Type B:USB B Receptacle; Cable Length - Imperial:20"; Cable Length - Metric:500mm; Jacket
CABLE ASSEMBLY, USB, GREY 500MM; Connector Type A: USB 2.0 B Socket, Panel Mount; Connector Type B: IDC Socket, 5 Way; Cable Length - Imperial: 1.64ft; Cable Length - Metric: 500mm; Jacket Colour: Grey; Product Range: -; Compu
Designed to make "board-to-box" USB connections a cinch, this light, flexible USB cable uses a pre-installed 5 pin female housing to a molded flange-mount USB type B female. Look no further for your USB panel mount solution! The cable is double shielded for maximum EMI resistance and the power conductors are 26 AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPMB5-05M.