What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com TRD855SIG-7

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
$ 31.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SIG-7.

RS (Formerly Allied Electronics)

Technical Drawing2 pages9 years ago
Datasheet3 pages21 years ago

element14 APAC

Inventory History

3 month trend:
-14.88%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity2100356-4
Cable Assembly Cat 5e 2m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL Crimp-Crimp
TE Connectivity2100357-5
Cable Assembly Cat 5e 2.5m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
TE Connectivity2127934-3
Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2127934-3
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711123
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 2.0m
HARTING Elektronik09474747203
Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 2M

Descriptions

Descriptions of L-com TRD855SIG-7 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
NETWORK CABLE ASSEMBLY, CAT 5E, RJ45, LSZH, GRAY, 7FT, TRD855SIG SERIES
Patch Cord 10/100 Base-T; Cat 5e; 24 AWG; Gray; 7 ft. (2.1m)
Cable Assembly, 8 Conductor(s), 24AWG
Enet Cord, Rj45 Plug-Plug, 2.1M; |L-Com TRD855SIG-7
PATCH CORD, CAT5E, RJ45 PLUG, SSTP, 7FT, GREY; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:SSTP (Screened Shielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:2.1m 74
For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SIG7