Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SIG-1

Cable Assembly Cat 5e Double Shielded 0.31m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
$ 32.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SIG-1.

RS (Formerly Allied Electronics)

Technical Drawing2 pages9 years ago
Datasheet3 pages21 years ago

Farnell

Newark

Inventory History

3 month trend:
-5.92%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2100357-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
TE Connectivity2100356-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL
TE Connectivity1986524-1
Cable Assembly Cat 5e Shielded 0.5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m

Descriptions

Descriptions of L-com TRD855SIG-1 provided by its distributors.

Cable Assembly Cat 5e Double Shielded 0.31m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
CATEGORY 5E CABLE ASSEMBLY; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:304.8mm; Cable Length - Imperial:1ft
For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SIG1