Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMUAA-05M

Cable Assembly 0.5m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-M 20AWG/28AWG
$ 11.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAA-05M.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-5.76%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of L-com CSMUAA-05M provided by its distributors.

Cable Assembly 0.5m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-M 20AWG/28AWG
Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
Computer Cable, Usb, Grey, 0.5M; |L-Com CSMUAA-05M
DOUBLE ENDED IN-SERIES, USB TYPE A PLUG TO USB TYPE A PLUG, 0.5 M, PVC
COMPUTER CABLE, USB, GREY, 0.5M; Connector to Connector: Type A Plug to Type A Plug; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; USB Standard: USB 2.0; Jacket Colour: Grey; Electronic Marking: -; Product Rang
Highest quality USB cables utilize revision 2.0 compliant bulk cable. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer. Standard USB applications require cable assemblies with A-B connectors (see CSMUAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMUAA-05M.
  • CSMUAA05M