Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CC58C-3

Coaxial Cable, Bnc Plug to Bnc Plug, Straight, Rg 58C/U, 20 AWG, Black, Braid
$ 18.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58C-3.

RS (Formerly Allied Electronics)

Technical Drawing1 page11 years ago
Datasheet2 pages21 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+15.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA2-MM-RG174-36
RF COAX CABLE ASSEMBLY;RG174/U;50 OHM;SMA/SMA, ANGLED MALE/ANGLED MALE;36 IN. | Crystek Corporation CCSMA2-MM-RG174-36
Crystek CrystalsCCSMA1-MM-RG174-36
Black SMA Male Plug RG-174 SMA to SMA RG-174 Cable 36.00 914.40mm -40C~85C 50Ohms
Pomona ElectronicsBNC-C-36
Pomona BNC-C-36 BNC Male Cable, 50 Ohm, RG58C/U, 36in Long, 500 V, Black, BNC-C Series
Pomona Electronics4964-SS-36
BNC (M) On Low Noise Cable With Strain Relief, 36'-Note:Price is for 5 Units
Crystek CrystalsCCSMA2-MM-RG316DS-36
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;ANGLED SMA MALE/ANGLED SMA MALE;36 IN. | Crystek Corporation CCSMA2-MM-RG316DS-36

Descriptions

Descriptions of L-com CC58C-3 provided by its distributors.

COAXIAL CABLE, BNC PLUG TO BNC PLUG, STRAIGHT, RG 58C/U, 20 AWG, BLACK, BRAID
Cable Assembly Coaxial 0.91m 20AWG BNC to BNC M-M Individual
CABLE ASSEMBLY, COAXIAL, RG59C, BNC M/M,; CABLE ASSEMBLY, COAXIAL, RG59C, BNC M/M, 3FT, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG58C; Impedance: 50ohm; Cable Leng
When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58C-3.
  • CC58C3