Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BA21

Conn SMA Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold Individual
$ 13.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA21.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
-22.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm

Descriptions

Descriptions of L-com BA21 provided by its distributors.

Conn SMA Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold Individual
COAXIAL ADAPTER, SMA FEMALE / FEMALE BULKHEAD - D-HOLE, 50 OHMS, GOLD CONTACT
Rf Adapter, Sma Jack-Sma Jack, 50 Ohm; |L-Com BA21
Coaxial adapter 6GHz 50Ω panel mount
ADAPTOR SMA F/ SMA F BHD COAXIAL CABLING
SMA-SMA, Panel Mount, Female-Female
This SMA female to female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead utilizing a standard .300" single D mounting hole. A common use for this device is to create a connection point on either side of a wall or other obstruction.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA21.