What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX VC120656F111DP

TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC120656F111DP.

IHS

Datasheet9 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-0.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VARISTOR 82V 100A 1206 / 82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
82V 100A 1 73.8V 902V 65V 50V 1206 SMD mount 1.6mm(width)*1.7mm(height)
68V 100A 1 61.2V 748V 56V 40V 500mJ 250pF@1kHz 1206 SMD mount 3.2mm*1.6mm*1.7mm
LittelfuseV56ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
LittelfuseV56ZS05P
ZS Series 45 VDC 35 V RMS 110 V Clamp 100 A 360 pF Radial Lead Varistor
LittelfuseV68ZA05P
Varistor Metal Oxide 40 Volt AC 56 Volt 100 Amp 80 Volt Through Hole

Descriptions

Descriptions of KYOCERA AVX VC120656F111DP provided by its distributors.

TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
68V 100A 1 61.2V 748V 56V 40V 700mJ 180pF@1kHz 1206 SMD mount 3.2mm*1.6mm*1.02mm
68V 100A 0.7J 110V Clamp 1206 Ceramic Transient Voltage Suppressor
Var MLV 40VAC/56VDC 100A 68V 1206 SMD T/R
Varistors 40VAC 56VDC 0.7J 180pF 68 V 110V
KYOCERA AVX VC120656F111DP 压敏电阻
RS APAC
VARISTOR, 1206, 0.7J, 56VDC; Series:TransGuard; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):0.7J; Voltage Rating VDC:56V; Voltage Rating VAC:40V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Max:74.8V; Breakdown Voltage Vbr:68V; Breakover Voltage Min:61.2V; Capacitance:0.18nF; Clamping Voltage:110V; Clamping Voltage @ 8/20µs Max:110V; Current Rating:100A; Inductance:1.7nH; Leakage Current:15µA; Nom Operating Voltage:56V; Package / Case:1206; Peak Pulse Current IPP @ 8/20µs:100A; Suppressor Type:Transient Voltage; Surge Current:100A; Termination Type:SMD; Transient Energy:0.7J; Varistor Voltage:68V; Varistor Voltage @ 1mA:68V; Varistor Voltage @ 1mA:61.2V; Varistor Voltage @ 1mA Max:74.8V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX