What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSD107K010R0150

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K010R0150.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

AVX

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TPSD107K010R0150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.366
$ 0.366
Stock
43,317
5,529,411
5,529,411
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
100 mΩ
100 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTPSY107K010R0150
Cap Tant Solid 100uF 10V Y CASE 10%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125C T/R
KYOCERA AVXTPSE107K010R0125
Cap Tant Solid 100uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.125 Ohm 125°C T/R
KYOCERA AVXTAJD107K010RNJ
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT494D107K010AT
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125°C T/R
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,10V DC +/-10%,TR3 SERIES

Descriptions

Descriptions of KYOCERA AVX TPSD107K010R0150 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R
100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TPS SERIES
TPS Series 100uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX