What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSR106M006R1500

Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 1.5 Ohm 125°C T/R
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSR106M006R1500.

IHS

Datasheet12 pages3 years ago

Newark

AVX

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJR106M006RNJ
Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Panasonic6TPU10MSI
Panasonic 6TPU10MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
KYOCERA AVXTCJN106M006R0250
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, 0805
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXTAJR106K006RNJ
Cap Tant Solid 10uF 6.3V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSR106M006R1500 provided by its distributors.

Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 1.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
0805 (2012Metric) TPS 6.3V 10muF 卤20% 0.081Lx0.051W 2.05mmx1.30mm
CAP TANTALUM 10UF 6.3VDC 20% SMD
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:2012-12; Termination Type:SMD; ESR:1500mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX