What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSC157M006R0090

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.09 Ohm 125C T/R
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157M006R0090.

IHS

Datasheet12 pages3 years ago

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTCJW157M006R0070
Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.07 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
T55 Series 150 uF ±20% 6.3V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
KYOCERA AVXTCJB157M006R0070
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
T55 Series 150uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TPSC157M006R0090 provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.09 Ohm 125C T/R
TPS 2312 (6032Metric) Tantalum Capacitor 0.236Lx0.126W 6.00mmx3.20mm ±20% 150muF 6.3V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 6.3V 150uF 20% Tol. 90 ESR
TPS Series 2312 150 uF ±20 % 6.3 V Surface Mount Tantalum Chip Capacitor
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:90mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX