What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSC157K006R0090

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.09 Ohm 125C T/R
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157K006R0090.

IHS

Datasheet12 pages3 years ago

Farnell

AVX

Newark

DigiKey

CAD Models

Download KYOCERA AVX TPSC157K006R0090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.152
$ 0.334
$ 0.334
Stock
8,021
58,474
58,474
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
90 mΩ
1.3 Ω
1.3 Ω
Leakage Current
9.5 µA
9.5 µA
9.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJC157K006RNJ
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
KYOCERA AVXTAJC157M006RNJ
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413
KYOCERA AVXTPSC157M006R0250
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.25 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX TPSC157K006R0090 provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.09 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:150µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:90mohm ;RoHS Compliant: Yes
CAPACITOR, CASE C, 150 UF, 6.3V; Capacitance:150µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.09ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX