What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJB685K020RNJ

Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB685K020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

AVX

Inventory History

3 month trend:
-63.96%

CAD Models

Download KYOCERA AVX TAJB685K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.484
$ 0.484
Stock
98,287
14,505
14,505
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
600 mΩ
600 mΩ
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491B685K020AT
Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125C T/R
KYOCERA AVXTAJB685M020RNJ
Cap Tant Solid 6.8uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
Yageo GroupT491B685K016AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491C685K020AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB685K020RNJ provided by its distributors.

Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210
TAJ Series 6.8 uF ±10 % 20V Surface Mount Standard Tantalum Chip Capacitor
1411 (3528Metric) 1210 TAJ 20V 6.8muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
6.8¦ÌF ¡À10% 20V 2.5¦¸ 1210,1411 3.5mm*2.8mm*2.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB685K020RNJ.