What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJB106M006RNJ

Cap Tant Solid 10uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106M006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.52%

CAD Models

Download KYOCERA AVX TAJB106M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.294
Stock
599,447
10,243
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJB106K006RNJ
Cap Tant Solid 10uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
KYOCERA AVXTAJB106K020RNJ
Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTPSB106K016R0800
Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB106M006RNJ provided by its distributors.

Cap Tant Solid 10uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210
TAJ Series 10 uF ±20% 6.3V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors-Solid SMD 6.3V 10uF 20% 1210
Tantalum Capacitor, 10Uf, 6.3V, 1210 20%, Full Reel; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:3Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB106M006RNJ.
TANTALUM CAPACITOR, 10UF, 6.3V, 1210 20%; TANTALUM CAPACITOR, 10UF, 6.3V, 1210 20%, FULL REEL; Capacitance:10µF; Voltage Rating:6.3V; Tantalum Capacitor Case:1411 ^3528 Metric]; Product Range:TAJ Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; ESR:3ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB106M006RNJ.