What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJB106K006RNJ

Cap Tant Solid 10uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106K006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+7.85%

CAD Models

Download KYOCERA AVX TAJB106K006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.132
Stock
2,084,681
48,298
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
600 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
KYOCERA AVXTAJB106M006RNJ
Cap Tant Solid 10uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Yageo GroupT491B106M006AT
Cap Tant Solid 10uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C T/R
Cap Tant Solid 10uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.9 Ohm 125°C T/R
KYOCERA AVXTAJA106K006RNJ
Cap Tant Solid 10uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA106M006RNJ
Cap Tant Solid 10uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB106K006RNJ provided by its distributors.

Cap Tant Solid 10uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210
TAJ Series 10 uF ±10 % 6.3V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 10 UF;TOL 10%;VOL-RTG 6.3 VDC;SMT;3528;ESR 2.8 OHMS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB106K006RNJ.