What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SQCSVA0R4BAT1A

Cap Ceramic 0.4pF 250V C0G 0.1pF SMD 0603 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA0R4BAT1A.

IHS

Datasheet6 pages5 years ago

element14 APAC

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-19
LTD Date2021-09-16

Related Parts

Yageo GroupCBR06C408BAGAC
0603 C, CBR 0.4PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.1PF
GQM Series 0603 0.4 pF 250 V ±0.1 pF C0G/NP0 Multilayer Ceramic Capacitor
Yageo GroupCBR06C408B5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603
KYOCERA AVX06035U0R4BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0603 0.1pF
KYOCERA AVX06035J0R4BBSTR
Cap Ceramic 0.4pF 50V C0G 0.1pF SMD 0603 125°C T/R
Multilayer Ceramic Capacitor, 0.4 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of KYOCERA AVX SQCSVA0R4BAT1A provided by its distributors.

Cap Ceramic 0.4pF 250V C0G 0.1pF SMD 0603 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603
0603 (1608Metric) SQ 250V 0.4pF ±0.1pF A
Fixed Resistor, Wire Wound, 20W, 10ohm, 500V, 5% +/-Tol
CAPACITOR, 0603, 0.4PF, 250V; Capacitance:0.4pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:250V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; External Depth:0.762mm; External Length / Height:1.6mm; External Width:0.813mm; No. of Pins:2; Package / Case:0603; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA0R4BAT1A/4K
  • SQCSVA0R4BAT1A4K
  • SQCSVA0R4BAT1A\4K