What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08051A681J4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF C0G 0805 5% Tol
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A681J4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX 08051A681J4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.055
$ 0.055
Stock
30,553
126,224
126,224
Authorized Distributors
4
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0805 680 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C681J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF C0G 0805 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF C0G 0805 5% AEC-Q200
KYOCERA AVX08051C681JAT2A
0805 680 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 680pF 100V C0G 5% Pad SMD 0805 125C T/R
100V 680pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08051A681J4T2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF C0G 0805 5% Tol
Cap Ceramic 680pF 100V C0G 5% Pad SMD 0805 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805
Automotive Ceramic Chip Capacitors 0805 680pF 100volts C0G 5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A681J4T2A.