What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06125C104MAT2W

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0612 20%
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06125C104MAT2W.

IHS

Datasheet4 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.574
$ 0.51
Stock
1
35,663
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
1.02 mm
1.02 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0.1 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVXW3L1YC104MAT1A
Array/Network Capacitor, 16V, X7R, 0.1uF, Surface Mount, CHIP-8
KYOCERA AVXW3L1ZC104MAT1A
W3L Series 0612 100 nF 10 V ±20 % Tolerance X7R SMT Low Inductance Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612
CAP ARRAY 0.1UF 16V X7R 0612 / 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
50V 100nF X7R ±10% 0612 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06125C104MAT2W provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0612 20%
Cap Ceramic 0.1uF 50V X7R 20% Wide Terminal SMD 0612 125C T/R
Cap Ceramic 0.1uF 50V X7R 20% SMD 0612 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX