What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX W3L1ZC104MAT1A

W3L Series 0612 100 nF 10 V ±20 % Tolerance X7R SMT Low Inductance Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3L1ZC104MAT1A.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages20 years ago

Newark

Future Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06125C104MAT2W
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0612 20%
KYOCERA AVXW3L1YC104MAT1A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612
0.1 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612
CAP ARRAY 0.1UF 16V X7R 0612 / 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
KYOCERA AVX06125C104MAT2A
Cap Ceramic 0.1uF 50V X7R 20% Wide Terminal SMD 0612 125C T/R

Descriptions

Descriptions of KYOCERA AVX W3L1ZC104MAT1A provided by its distributors.

W3L Series 0612 100 nF 10 V ±20 % Tolerance X7R SMT Low Inductance Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612
SMD,0612,CAP,1 CAP,10V,X7R,.1UF,20%,7 IN RL,T/R
Ceramic Multilayer Capacitor; Capacitor Type:Low Inductance; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX