What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04023J0R3ABSTR

0402 0.3 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J0R3ABSTR.

IHS

Datasheet25 pages5 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Garrett

Inventory History

3 month trend:
+0.63%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.345
Stock
247,267
39,144
Authorized Distributors
6
6
Capacitance
300 fF
300 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
-
508 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX0402YJ0R3ABWTR
Cap Silicon 0.3pF 16V 0±30ppm/C 0.05pF SMD 0402 125C Automotive T/R
KYOCERA AVX04025J0R3PBSTR
0402 0.3 pF ±0.02 pF Tolerance 50 V Surface Mount Multilayer Ceramic Capacitor
Yageo GroupCBR04C308B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.3pF C0G 0402 0.1pF
50V 0.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.30pF 50volts C0G +/-0.1pF

Descriptions

Descriptions of KYOCERA AVX 04023J0R3ABSTR provided by its distributors.

0402 0.3 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
0402 ACCU-P 0.3PF CERAMIC MULTILAYER CAP,25VDC,+125C, C0G DIELEC,+/-0.05PF SMD
Cap Silicon 0.3pF 25V 0±30ppm/C 0.05pF SMD 0402 125C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 16.6667% +Tol, 16.6667% -Tol, J, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402
CAPACITOR, ACCU-P, 0402, 0.3PF, 25V; Capacitance:0.3pF; Capacitance Tolerance:± 0.05pF; Voltage Rating:25VDC; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Application:General Purpose; Dielectric Characteristic:Low K; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0402; Series:Accu-P; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:16.67%; Tolerance -:16.67%; Voltage Rating VDC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX