Kycon STX-3000

3 Pole(s), Female, Surface Mount Terminal, Locking, Jack
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon STX-3000.

IHS

Datasheet1 page8 years ago

Sager Electronics

Toby Electronics

Mouser

Inventory History

3 month trend:
-0.42%

CAD Models

Download Kycon STX-3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Kycon STX-3000 provided by its distributors.

3 Pole(s), Female, Surface Mount Terminal, Locking, Jack
Audio Connectors 3.5mm PCB STEREO BLK PLASTIC NON THREADED
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 1 Port
STX-3000 - Kycon 3.5mm PCB Mount, Low Profile Audio Jack
3.5mm AUDIO JACK ALL PLASTIC PCB MNT
STEREO JACK, 3.5MM, 3POS, PBT, PCB; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: -; Connector Mounting: PCB Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: PBT (Polybutylene Terephthalate) Body

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STX-3000$
  • STX3000