Kycon KLDX-0202-B

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KLDX-0202-B.

IHS

Datasheet1 page12 years ago

Upverter

Sager Electronics

Toby Electronics

Mouser

Inventory History

3 month trend:
-50.27%

CAD Models

Download Kycon KLDX-0202-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn Socket Strip RCP 7 POS 3.96mm Solder ST Thru-Hole KK® Tray
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass

Descriptions

Descriptions of Kycon KLDX-0202-B provided by its distributors.

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Dc Power Jack, 2.5Mm, 3.5A, 24Vdc, Pcb; |Kycon KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
DC POWER JACK, 2.5MM, 3.5A, 24VDC, PCB; Gender: Jack; Current Rating: 3.5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barrel Outer Di
CONN PWR JACK 2.5X5.5MM SOLDER

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLDX-0202B
  • KLDX0202-B
  • KLDX0202B