What’s new: Find the right parts faster with our redesigned experience

Learn more

Kroy 2556702

Label, Wire Wrap, Self Laminated, 1.0" X 1.25", 160 Count, Fits 12-8 AWG
$ 32
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2556702.

Newark

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Related Parts

Labeling Systems or Accessories 1 x1.25 Wire Marker Self-Laminating
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Panduit S100X225VAFY Self-Laminating Labels, Polyester, 1"x2.25", White, 1Roll/100 Labels
Cable Marker Self-Laminating 25.4 x 31.75mm Vinyl Film White Roll
Dymo18443
DYMO 18443 Industrial Label, Indoor/Outdoor, Vinyl, 3/8" x 18', White/Black Print, Rhino Series

Descriptions

Descriptions of Kroy 2556702 provided by its distributors.

LABEL, WIRE WRAP, SELF LAMINATED, 1.0" X 1.25", 160 COUNT, FITS 12-8 AWG
WIRE WRAP, B/W, 31.8X25.4MM, PK160; Marker Type:Self Adhesive; Legend:-; Marker Dimensions:25.4mm x 31.8mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:K Series; Accessory Type:Wire Markers
Self Laminating Cable Id Markers; Tipo De Marcador:Self Adhesive; Marcador, Dimensiones:25.4Mm X 31.8Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:Transparent; Altura:25.4Mm |Kroy 2556702

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2556702.