What’s new: Find the right parts faster with our redesigned experience

Learn more

Kroy 2470011

Heat Shrink Tubing K2000/3000, .188", Black Image on White Tube, 2.75M, K Series
$ 37.8
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2470011.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Newark

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE

Descriptions

Descriptions of Kroy 2470011 provided by its distributors.

HEAT SHRINK TUBING K2000/3000, .188", BLACK IMAGE ON WHITE TUBE, 2.75M, K SERIES
SHRINK TUBE, BLK/WHI, 4.8MM, 2.8M; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:4.8mm x 2.75m; I.D. Max:4.8mm; I.D. Min:4.763mm; Shrink Ratio:3:1;
Shrink Tubing Labeling Material/ Printer Cartridge; Relación De Retracción:3:1; Diámetro Interior Mín.:4.763Mm; Diámetro Interno Máx.:4.8Mm; Marcador, Dimensiones:4.8Mm X 2.75M; Leyenda:Blank (No Legend); Anchura Externa:0.188" |Kroy 2470011

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC