What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer Z16CT52R

Metal Film, 0ohm, Through Hole Mount

$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer Z16CT52R.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-22.89%

CAD Models

Download KOA Speer Z16CT52R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.014
$ 0.051
Stock
79,039
9,864
Authorized Distributors
5
4
Resistance
0 Ω
0 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal Coated
Tolerance
-
-
Power Rating
167 mW
-
Composition
Metal Film
Metal Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of KOA Speer Z16CT52R provided by its distributors.

Metal Film, 0ohm, Through Hole Mount
20mΩ 167mW Through hole mounting 3.4mm(Length)
Res 0 Ohm Conformal Coated AXL T/R
Zero Ohm Jumpers 1.5 AMP ZERO OHM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR