What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H1ETTP4320B25

Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP4320B25.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.14
$ 0.064
Stock
43,540
242,770
Authorized Distributors
1
6
Resistance
432 Ω
432 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RN73H1ETTP4320B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
63mW Metal Film Resistors ±25ppm/℃ ±0.1% 432Ω 0402 Chip Resistor - Surface Mount ROHS
Thin Film Resistors - SMD 432Ohm,0402,0.1%,25p pm,63mW,50V
RES 432 OHM 0.1% 1/16W 0402
432 OHM .063W.1% 25PPM
MFC 0402 0.1% PPM25 432R
MFC 0402 0.1% TCR25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR