What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H1ETTP2151B25

Fixed Resistor, Thin Film, 0.063W, 2150ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP2151B25.

IHS

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+395%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.064
Stock
48,343
377,755
Authorized Distributors
5
6
Resistance
2.15 kΩ
2.15 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RN73H1ETTP2151B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 2150ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
RN73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 2.15kOhm 0.063W 1/16W
2.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q
Thin Film Resistors - SMD 2.15kOhm,0402,0.1%,2 5ppm,63mW,50V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR