What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RM73B2AT101J

Res Thick Film 0805 100 Ohm 5% 1/8W ¦200ppm/¦C SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RM73B2AT101J.

IHS

Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
779,922
13,070,961
13,070,961
Authorized Distributors
0
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer RM73B2AT101J provided by its distributors.

Res Thick Film 0805 100 Ohm 5% 1/8W ¦200ppm/¦C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 73B2AT101J
  • RM73B2A T 101 J
  • RM73B2A T101 J
  • RM73B2A-T101J
  • RM73B2AT 101J
  • RM73B2AT101-J