What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73Z2ARTTD

Res Thick Film 0805 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73Z2ARTTD.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-27.84%

CAD Models

Download KOA Speer RK73Z2ARTTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.005
$ 0.005
Stock
1,264,084
9,022,546
9,022,546
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
-
1 %
1 %
Power Rating
250 mW
2 W
2 W
Composition
Thick Film
Metal Element
Metal Element
Temperature Coefficient
-
400 ppm/°C
400 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of KOA Speer RK73Z2ARTTD provided by its distributors.

Res Thick Film 0805 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors - SMD 2A ZERO OHM JUMPER Anti-Sulfur
0805 (2012Metric) FIXED RESISTOR RK73-RT 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 0Ohm Jumper
Metal Glaze/thick Film, 0.25W, Surface Mount, 0805

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73Z2ARTTD.