What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73Z1HTTCM

Res Thick Film 0201 0 Ohm Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73Z1HTTCM.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-45.69%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.011
$ 0.011
Stock
872,765
16,819,998
16,819,998
Authorized Distributors
6
6
6
Resistance
-
0 Ω
0 Ω
Case/Package
0201
0201
0201
Tolerance
-
5 %
5 %
Power Rating
-
-
-
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73Z1HTTCM provided by its distributors.

Res Thick Film 0201 0 Ohm Pad SMD Automotive T/R
JUMPER, Metal Glaze/Thick Film, Surface Mount, 0201
Resistor, Jumper, 0.5A, 0201 Rohs Compliant: Yes |Koa RK73Z1HTTCM
Fixed Single-Surface Mount Resistor

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR