Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73Z1ERTTP

Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73Z1ERTTP.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+43.69%

CAD Models

Download KOA Speer RK73Z1ERTTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.004
$ 0.004
Stock
2,640,870
108,286,399
108,286,399
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
-
5 %
5 %
Power Rating
100 mW
1 W
1 W
Composition
Thick Film
Metal Element
Metal Element
Temperature Coefficient
0 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of KOA Speer RK73Z1ERTTP provided by its distributors.

Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
Thick Film Resistors 0Ω 0402 Chip Resistor - Surface Mount ROHS
0Ω 100mW 0402 Chip Resistor, SMD, 1.52mm × 850μm × 630μm
Thick Film Resistors - SMD 1A ZERO OHM JUMPER Anti-Sulfur
Metal Glaze/thick Film, 0.1W, Surface Mount, 0402

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR