What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2BTTD3002F

Res Thick Film 1206 30K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive Punched Paper T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD3002F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+8.80%

CAD Models

Download KOA Speer RK73H2BTTD3002F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
74,668
9,348,077
9,348,077
Authorized Distributors
6
6
6
Resistance
30 kΩ
30 kΩ
30 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of KOA Speer RK73H2BTTD3002F provided by its distributors.

Res Thick Film 1206 30K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive Punched Paper T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 30kΩ 1206 Chip Resistor - Surface Mount ROHS
Surface Mount Thick Film Resistor, RK73H Series, 30 kohm, 250 mW, - 1%, 200 V
RK73H FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 30kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 30KΩ ±1% 250mW ±100ppm/℃
RES, 30K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 30kohm; Product Range: RK73H Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2BTTD 3002F