What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2BTTD1331F

Res Thick Film 1206 1.33K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD1331F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Future Electronics

Inventory History

3 month trend:
-14.32%

CAD Models

Download KOA Speer RK73H2BTTD1331F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.031
$ 0.031
Stock
81,344
751,312
751,312
Authorized Distributors
6
6
6
Resistance
1.33 kΩ
1.33 kΩ
1.33 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206FR-071K33L
1.33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Yageo GroupRC1206FR-071K43L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.43kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-071K27L
RC Series 1206 0.25 W 1.27 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-8ENF1401V
Res Thick Film 1206 1.4K Ohm 1% 1/4W ±100ppm/¦C SMD Punched Carrier T/R
PanasonicERJ8ENF1371V
Res Thick Film 1206 1.37K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.3K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73H2BTTD1331F provided by its distributors.

Res Thick Film 1206 1.33K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.33kOhms 0.25W 1/4W
Fixed Resistor, Thick Film/metal Glaze, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 1K33, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1331F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR