Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD6204F

Res Thick Film 0805 6.2M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD6204F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

element14 APAC

CAD Models

Download KOA Speer RK73H2ATTD6204F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-076M2L
Res Thick Film 0805 6.2M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 6.65M Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 6.19 Mohm, 125 mW, - 1%, 150 V
Yageo GroupRC0805FR-075M6L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.6MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-076M81L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 6.81MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H2ATTD6204F provided by its distributors.

Res Thick Film 0805 6.2M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±1% ±400ppm/℃ 6.2MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2e+06ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
RESISTOR, 0805, 6M2 OHM, 1%; Resistance:6.2Mohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR