Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD5604F

Res Thick Film 0805 5.6M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD5604F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download KOA Speer RK73H2ATTD5604F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-075M1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.6M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-075M1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 5.1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.1M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.1M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 5.1M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H2ATTD5604F provided by its distributors.

Res Thick Film 0805 5.6M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
5.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200,
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6e+06ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 5.6MOhm ±400ppm/C
5.6MΩ ±1% 250mW ±400ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 5M6 OHM, 1%; Resistance:5.6Mohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR