Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD2404F

Res Thick Film 0805 2.4M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD2404F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Arrow Electronics

CAD Models

Download KOA Speer RK73H2ATTD2404F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.2MOhm 0.125W 1/8W

Descriptions

Descriptions of KOA Speer RK73H2ATTD2404F provided by its distributors.

Res Thick Film 0805 2.4M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±400ppm/C 2.4MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4e+06ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
KOA SPEER ELECTRONICS RK73H2ATTD2404F Surface Mount Chip Resistor, Thick Film, 2.4 Mohm, 125 mW,1%, 150 V, 0805 [2012 Metric]
2.4MΩ ±1% 250mW ±400ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 2M4 OHM, 1%; Resistance:2.4Mohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR