What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2ARTTD2700F

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 270ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ARTTD2700F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+28.58%

CAD Models

Download KOA Speer RK73H2ARTTD2700F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.009
Stock
40,583
791,008
Authorized Distributors
5
6
Resistance
270 Ω
270 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73H2ARTTD2700F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 270ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res, 270R, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Koa RK73H2ARTTD2700F
RES 270 OHM 1% 1/4W 0805
270¦¸ ¡À1% 250mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
FC 0805 1% ASR 270R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR